
Delsolar D6P215A3E technical specifications.
| Approvals | UL, IEC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 215W |
| Weight | 20kg |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar D6P215A3E to view detailed technical specifications.
No datasheet is available for this part.