Delta Design 02DRCG5 technical specifications.
| Depth | 70.4mm |
| Length | 82.5mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60Hz |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 02DRCG5 to view detailed technical specifications.
No datasheet is available for this part.