Delta Design 02DRCW5 technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 2A |
| Inductance | 2.4mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 84 |
| RoHS Compliant | No |
| Series | DR |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 02DRCW5 to view detailed technical specifications.
No datasheet is available for this part.