The Delta Design DE Series 250V 3A Panel Mount Module is a 250-volt AC rated component with a maximum current rating of three amperes. It features a panel mount design with flanges, allowing for secure installation in a variety of applications. This module is available in bulk packaging and is approved by multiple regulatory bodies, including UL, CSA, VDE, NEMKO, FIMKO, SEMKO, and DEMKO. The module has a straight orientation and a quick connect termination type. Its compact design measures 52.1 millimeters in length, making it suitable for use in a range of electronic systems.
Delta Design 03DEEG3E technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | Module |
| Fuse | No |
| Length | 52.1mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | DE |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 03DEEG3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.