Delta Design 03DKAG5 technical specifications.
| Depth | 70.9mm |
| Length | 75.9mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60Hz |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 03DKAG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.