This inductor from Delta Design is a chassis mount component with a maximum current rating of 3A and a voltage rating of 250V AC. It operates within a temperature range of -25°C to 100°C and is approved for use in CSA, VDE, and UR applications. The inductor has a frequency range of 50 to 60 Hz and a length of 95.2mm. It is available in a package quantity of 60 and is terminated with a quick connect.
Delta Design 03DRCG5 technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 3A |
| Frequency | 60Hz |
| Inductance | 1.7mH |
| Length | 95.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50 to 60 Hz |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | DR |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 03DRCG5 to view detailed technical specifications.
No datasheet is available for this part.