Delta Design 03GEEG3E technical specifications.
| Package/Case | Module |
| Depth | 53.3mm |
| Length | 52.1mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 03GEEG3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.