Delta Design 03KENG3EAM-R(H) technical specifications.
| Approvals | UL, CSA, VDE |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Panel Thickness | 0.063inch |
| Series | KEN |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 03KENG3EAM-R(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.