Delta Design 03SB3M technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 03SB3M to view detailed technical specifications.
No datasheet is available for this part.