Delta Design 0402HM-180EGTS technical specifications.
| Package/Case | 0402 |
| DC Current | 370mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.7mm |
| Inductance | 0.018uH |
| Length | 1.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.5GHz |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design 0402HM-180EGTS to view detailed technical specifications.
No datasheet is available for this part.