Delta Design 05DKAW5 technical specifications.
| Depth | 70.9mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 05DKAW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.