Power Line Filter 50Hz/60Hz 5A 250Vac Quick Connect Chassis Mount
Delta Design 05DRCG5 technical specifications.
| Length | 95.2mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60Hz |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 05DRCG5 to view detailed technical specifications.
No datasheet is available for this part.