
Delta Design 05DRCW5 technical specifications.
| Depth | 51.8mm |
| Length | 84.8mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 05DRCW5 to view detailed technical specifications.
No datasheet is available for this part.
