Delta Design 05DRDG3S(5ER7) technical specifications.
| Height | 32.3mm |
| Length | 51.3mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50Hz to 60Hz |
| Termination | Quick Connect |
| RoHS | Unconfirmed |
Download the complete datasheet for Delta Design 05DRDG3S(5ER7) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.