Delta Design 06AE2 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Depth | 45.97mm |
| Fuse | No |
| Length | 67.3mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Series | GE |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 06AE2 to view detailed technical specifications.
No datasheet is available for this part.