The 06AK2D fuse module from Delta Design is a 3-position, panel-mount device with a maximum current rating of 6A and a maximum voltage rating of 250V AC. It is available in a bulk packaging configuration with 72 units per package. The module has a depth of 60.5mm and a length of 67.3mm, with a panel thickness of 1.78mm. It is not RoHS compliant.
Delta Design 06AK2D technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Depth | 60.5mm |
| Fuse | Yes |
| Length | 67.3mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| RoHS Compliant | No |
| Series | AK |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06AK2D to view detailed technical specifications.
No datasheet is available for this part.