Delta Design 06AN2D technical specifications.
| Package/Case | Module |
| Current | 6A |
| Depth | 46mm |
| Length | 67.3mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 140 |
| RoHS Compliant | No |
| Series | AN |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06AN2D to view detailed technical specifications.
No datasheet is available for this part.