Delta Design 06AR2D technical specifications.
| Package/Case | Module |
| Depth | 60.5mm |
| Length | 67.3mm |
| Max Voltage Rating (AC) | 115V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 06AR2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.