
Delta Design 06GEEW3E technical specifications.
| Connector Type A | Power |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| Wire/Cable Type | Wire Lead |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06GEEW3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.