Delta Design 06NB3M technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 58mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 06NB3M to view detailed technical specifications.
No datasheet is available for this part.