Delta Design 0805CS-331EJFS technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 350mR |
| Inductance | 330nH |
| Length | 2.29mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 0805CS-331EJFS to view detailed technical specifications.
No datasheet is available for this part.