Delta Design 10C2 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | C |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 10C2 to view detailed technical specifications.
No datasheet is available for this part.