Delta Design 10EK3AM-TYCO technical specifications.
| Package/Case | Module |
| Depth | 89.2mm |
| Length | 65.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 10EK3AM-TYCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.