
Delta Design 10GEEG3C technical specifications.
| Package/Case | Module |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150KHz to 30000KHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 10GEEG3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.