
Delta Design 10GEEW3E technical specifications.
| Current | 10A |
| Mount | Panel, Screw |
| Package Quantity | 144 |
| RoHS Compliant | No |
| Series | GE |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 10GEEW3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.