Delta Design 10GEEW3QM technical specifications.
| Approvals | UL, CSA, VDE |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | GE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 10GEEW3QM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.