Delta Design 10ME3(S) technical specifications.
| Package/Case | Module |
| Height | 25.9mm |
| Length | 50.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150KHz to 30000KHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 10ME3(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.