Delta Design 10NB4 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Fuse | Yes |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Panel Thickness | 0.126inch |
| RoHS Compliant | No |
| Series | NB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 10NB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.