Delta Design 10TYG9 technical specifications.
| Approvals | cURus, ENEC, SEMKO |
| Current | 10A |
| Inductance | 300uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| RoHS Compliant | No |
| Series | TY |
| Termination | Quick Connect |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 10TYG9 to view detailed technical specifications.
No datasheet is available for this part.