Delta Design 12DPCG5C technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 12A |
| Inductance | 580uH |
| Mount | Chassis Mount |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Series | DP |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 12DPCG5C to view detailed technical specifications.
No datasheet is available for this part.