Delta Design 30102270 technical specifications.
| Color | Orange |
| Current Rating | 130mA |
| Height | 45mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 72V |
| Min Supply Voltage (AC) | 20V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 100V |
| Output Power | 2W |
| Outside Diameter | 77mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 30102270 to view detailed technical specifications.
No datasheet is available for this part.