Delta Design 30DKCS5B technical specifications.
| Depth | 56.5mm |
| Length | 114mm |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 30DKCS5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.