Delta Design 30TDVST2-1 technical specifications.
| Current | 30A |
| Inductance | -1.1mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Box |
| RoHS Compliant | No |
| Series | TDV |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 30TDVST2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.