Delta Design 30VBGS5 technical specifications.
| Depth | 133.4mm |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 30VBGS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.