Delta Design 31105372 technical specifications.
| Package/Case | Module |
| Height | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 31105372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.