Delta Design 41104201 technical specifications.
| Color | Orange |
| Current Rating | 200mA |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 41104201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.