Delta Design 41106301 technical specifications.
| Color | Red |
| Current Rating | 130mA |
| Height | 95mm |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 72V |
| Min Supply Voltage (AC) | 20V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 100V |
| Output Power | 2W |
| Outside Diameter | 77mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 41106301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.