Delta Design 41209202 technical specifications.
| Height | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 41209202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.