Delta Design 42001302 technical specifications.
| Color | Red |
| Current Rating | 110mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 148mm |
| Reach SVHC Compliant | No |
| Weight | 0.27kg |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 42001302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.