Delta Design 42504401 technical specifications.
| Lens Color | Blue |
| Lens Style | Round |
| Mount | Panel |
| Outside Diameter | 36mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 42504401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.