Delta Design 42TDVST2 technical specifications.
| Approvals | cURus, ENEC, SEMKO |
| Current | 42A |
| Inductance | 600uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 42TDVST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.