Delta Design 44605201 technical specifications.
| Color | Orange |
| Current Rating | 230mA |
| Height | 106mm |
| Length | 106mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 147mm |
| Reach SVHC Compliant | No |
| Weight | 310g |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 44605201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.