Delta Design 45000201 technical specifications.
| Color | Orange |
| Current Rating | 6.5mA |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 145mm |
| Reach SVHC Compliant | No |
| Weight | 0.37kg |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 45000201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.