Delta Design 45000301 technical specifications.
| Height | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 45000301 to view detailed technical specifications.
No datasheet is available for this part.
