
Delta Design 45001301 technical specifications.
| Color | Red |
| Current Rating | 700mA |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 120mm |
| Reach SVHC Compliant | No |
| Weight | 0.37kg |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 45001301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
