Delta Design 50TDT2 technical specifications.
| Inductance | 800uH |
| Mount | Chassis Mount |
| Packaging | Box |
| RoHS Compliant | No |
| Series | TDT |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 50TDT2 to view detailed technical specifications.
No datasheet is available for this part.