Delta Design 55TDVST2-1 technical specifications.
| Approvals | cURus, ENEC, SEMKO |
| Current | 55A |
| Inductance | -1.3mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 8 |
| RoHS Compliant | No |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 55TDVST2-1 to view detailed technical specifications.
No datasheet is available for this part.