Delta Design AFB03505HA technical specifications.
| Package/Case | Axial |
| Depth | 35mm |
| Length | 35mm |
| Noise Level | 22dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design AFB03505HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.