DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dBA Flange Mount
Delta Design AFB03505HA-A technical specifications.
| Airflow | 5.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 22dBA |
| Package Quantity | 576 |
| RPM | 7000RPM |
| Series | AFB |
| Termination | 2 Wire Leads |
| Weight | 0.022lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design AFB03505HA-A to view detailed technical specifications.
No datasheet is available for this part.