DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.154CFM 31.5dB 40 X 40 X 10mm
Delta Design AFB0412HHA-TA5F technical specifications.
| Airflow | 8.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 40mm |
| Length | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 31.5dBA |
| Noise Level | 31.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 640 |
| Radiation Hardening | No |
| Ratings | IP55, Water Resistant |
| RPM | 7000RPM |
| Series | AFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.031lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design AFB0412HHA-TA5F to view detailed technical specifications.
No datasheet is available for this part.